Part Details for P6SMB36AT3G by Littelfuse Inc
Results Overview of P6SMB36AT3G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36AT3G Information
P6SMB36AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB36AT3G
P6SMB36AT3G CAD Models
P6SMB36AT3G Part Data Attributes
|
P6SMB36AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB36AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB36AT3G
This table gives cross-reference parts and alternative options found for P6SMB36AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36A-M3/52 | Vishay Intertechnologies | $0.1668 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36AT3G vs P6SMB36A-M3/52 |
P6SMBJ36A | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | P6SMB36AT3G vs P6SMBJ36A |
P6SMB36AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB36AT3G vs P6SMB36AHM3/I |
P6SMB36A-M3/52 | Vishay Semiconductors | Check for Price | 600W,36V 5%,UNIDIR,SMB TVS | P6SMB36AT3G vs P6SMB36A-M3/52 |
P6SMB36A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | P6SMB36AT3G vs P6SMB36A |
P6SMB36AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB36AT3G vs P6SMB36AHE3/5B |
P6SMB36AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB36AT3G vs P6SMB36AT3 |
SMBJP6KE36A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB36AT3G vs SMBJP6KE36A |
P6SMB36AT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB36AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB36AT3G according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
-
Yes, P6SMB36AT3G can be used in a bidirectional configuration. However, it is essential to ensure that the device is connected correctly, with the anode connected to the positive rail and the cathode connected to the negative rail. Consult the datasheet for more information on bidirectional configuration.
-
The maximum allowable voltage for P6SMB36AT3G is 36V. Exceeding this voltage may damage the device or affect its reliability.
-
To ensure ESD protection when using P6SMB36AT3G, it is recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize ESD risks.