Part Details for P6SMB200A by Yangzhou Yangjie Electronics Co Ltd
Results Overview of P6SMB200A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB200A Information
P6SMB200A by Yangzhou Yangjie Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB200A-YAN
|
TME | Diode: TVS, 600W, 200V, 2.2A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 220 |
|
$0.0608 / $0.1810 | Buy Now |
Part Details for P6SMB200A
P6SMB200A CAD Models
P6SMB200A Part Data Attributes
|
P6SMB200A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB200A
Yangzhou Yangjie Electronics Co Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6SMB200A
This table gives cross-reference parts and alternative options found for P6SMB200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB200_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200_R2_00001 |
P6SMB200A-T/R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200A-T/R |
P6SMB200_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200_R1_10001 |
P6SMB200A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A_R2_10001 |
P6SMB200-T/R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200-T/R |
P6SMB200A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200A |
P6SMB200A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A_R1_00001 |
P6SMB200A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A_R2_00001 |
P6SMB200A_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P6SMB200A vs P6SMB200A_R1_10001 |
P6SMB200 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB200A vs P6SMB200 |