Part Details for P6SMB10CA by Littelfuse Inc
Results Overview of P6SMB10CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10CA Information
P6SMB10CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8076
|
Newark | Tvs Diode, 600W, 8.55V, Bidir, Do-214Aa Rohs Compliant: Yes |Littelfuse P6SMB10CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$0.0620 | Buy Now |
DISTI #
01P7297
|
Newark | Tvs-Diode, 600W, 8.55V, Bi-Directional, Do-214Aa, Full Reel, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6SMB10CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB10CALFCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4994 In Stock |
|
$0.0854 / $0.3800 | Buy Now |
DISTI #
576-P6SMB10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional RoHS: Compliant | 5318 |
|
$0.0890 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 434 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 347 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
P6SMB10CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
P6SMB10CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
P6SMB10CA-LF
|
TME | Diode: TVS, 600W, 10V, 42.1A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 1824 |
|
$0.2010 / $0.4220 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1938 / $0.2100 | Buy Now |
Part Details for P6SMB10CA
P6SMB10CA CAD Models
P6SMB10CA Part Data Attributes
|
P6SMB10CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB10CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB10CA
This table gives cross-reference parts and alternative options found for P6SMB10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100CA-E3/52 | Vishay Intertechnologies | $0.0881 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10CA vs P6SMB100CA-E3/52 |
P6SMB10CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB10CA-E3/5B |
P6SMB100CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB10CA vs P6SMB100CABK |
SMBJ8.5CA-HR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10CA vs SMBJ8.5CA-HR |
P6SMB10CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB10CA vs P6SMB10CA |
P6SMB100CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB100CAHE3/5B |
P6SMB10CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB10CAHE3/5B |
P6SMB100CA/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | P6SMB10CA vs P6SMB100CA/51 |
P6SMB10CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB10CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB10CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
Yes, P6SMB10CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of the application.
-
To select the correct P6SMB10CA variant, consider the following factors: voltage rating, power rating, and package type. Consult the datasheet and Littelfuse's selection guide to determine the most suitable variant for your application.
-
P6SMB10CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard. This makes it suitable for protecting sensitive electronics from ESD events.