Part Details for P6SMB10A by Concord Semiconductor Corp
Results Overview of P6SMB10A by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10A Information
P6SMB10A by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB10A
P6SMB10A CAD Models
P6SMB10A Part Data Attributes
|
P6SMB10A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB10A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB10A
This table gives cross-reference parts and alternative options found for P6SMB10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB10A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB10A vs P6SMB10A |
SMBJ8.5A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | P6SMB10A vs SMBJ8.5A |
P6SMB10A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB10A vs P6SMB10A |
P6FMBJ10 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB10A vs P6FMBJ10 |
P6SMB10A-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10A vs P6SMB10A-E3/52 |
P6SMB10A-M3/5B | Vishay Semiconductors | Check for Price | 600W,10V 5%,UNIDIR,SMB TVS | P6SMB10A vs P6SMB10A-M3/5B |