Part Details for P6SMB100ABK by Central Semiconductor Corp
Results Overview of P6SMB100ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100ABK Information
P6SMB100ABK by Central Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB100ABK
P6SMB100ABK CAD Models
P6SMB100ABK Part Data Attributes
|
P6SMB100ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB100ABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB100ABK
This table gives cross-reference parts and alternative options found for P6SMB100ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100A | Littelfuse Inc | $0.1503 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100ABK vs P6SMB100A |
P6SMB100AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB100ABK vs P6SMB100AT3 |
P6SMB100AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB100ABK vs P6SMB100AHM3/I |
P6SMB100AT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 100 V, Unidirectional, SMB, 2500-REEL | P6SMB100ABK vs P6SMB100AT3G |
P6SMB100 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100ABK vs P6SMB100 |
P6SMB100A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB100ABK vs P6SMB100A |
WS85P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMB100ABK vs WS85P6SMB |
P6FMBJ100 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB100ABK vs P6FMBJ100 |