-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE400CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7588
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Bidirectional, 342 V, Do-15, 2, 380 V Rohs Compliant: Yes |Stmicroelectronics P6KE400CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 572 |
|
$0.2690 / $0.3420 | Buy Now |
DISTI #
497-15646-1-ND
|
DigiKey | TVS DIODE 342VWM 706VC DO204AC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4546 In Stock |
|
$0.1905 / $0.2600 | Buy Now |
DISTI #
P6KE400CA
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE400CA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1875 / $0.2059 | Buy Now |
DISTI #
59M7588
|
Avnet Americas | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 T/R - Bulk (Alt: 59M7588) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 / $0.4500 | Buy Now |
DISTI #
511-P6KE400CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 400V Bidirect RoHS: Compliant | 21922 |
|
$0.1900 / $0.2600 | Buy Now |
DISTI #
E02:0323_00209434
|
Arrow Electronics | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2514 | Europe - 172000 |
|
$0.1815 / $0.1886 | Buy Now |
DISTI #
V36:1790_06556089
|
Arrow Electronics | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2434 | Americas - 20000 |
|
$0.1858 / $0.1863 | Buy Now |
DISTI #
V72:2272_06556089
|
Arrow Electronics | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2249 Container: Cut Strips | Americas - 3711 |
|
$0.1954 / $0.2187 | Buy Now |
|
STMicroelectronics | 600 W, 342 V TVS in DO-15 COO: France RoHS: Compliant Min Qty: 1 | 21902 |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
88795793
|
Verical | Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2514 | Americas - 172000 |
|
$0.1906 / $0.1993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE400CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE400CA
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 706 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 180 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE400CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | P6KE400CA vs P6KE400CA |
P6KE400CA | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA vs P6KE400CA |
P6KE400CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA vs P6KE400CA |
P6KE400CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA vs P6KE400CA |
P6KE400CA.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA vs P6KE400CA.TR |
P6KE400CA | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | P6KE400CA vs P6KE400CA |
P6KE400CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | P6KE400CA vs P6KE400CA |
P6KE400CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA vs P6KE400CA |
P6KE400CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE400CA vs P6KE400CA-T3-LF |
P6KE400CA-7-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE400CA vs P6KE400CA-7-T |
The maximum operating temperature range for the P6KE400CA is -65°C to 175°C.
Choose a voltage rating that is at least 10-20% higher than the maximum voltage in your circuit to ensure proper protection.
The response time of the P6KE400CA is typically in the range of 1-10 ns, making it suitable for high-speed applications.
Yes, the P6KE400CA is a bidirectional TVS diode, meaning it can protect against both positive and negative voltage surges.
Follow the recommended soldering profile and ensure the PCB is designed with a suitable thermal pad to dissipate heat.