Part Details for P6KE400CA-B by Littelfuse Inc
Results Overview of P6KE400CA-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE400CA-B Information
P6KE400CA-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE400CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9334
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE400CA-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2210 | Buy Now |
DISTI #
P6KE400CA-BLF-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2408 | Buy Now |
DISTI #
576-P6KE400CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 400A Bi-Directional RoHS: Compliant | 0 |
|
$0.2400 / $0.9800 | Order Now |
DISTI #
75565756
|
RS | TVS DIODE AXIAL LEAD - BULK Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4040 | RFQ |
DISTI #
77897157
|
Verical | Diode TVS Single Bi-Dir 342V 800W 2-Pin DO-15 Bulk Min Qty: 224 Package Multiple: 1 | Americas - 911 |
|
$0.2926 / $0.3136 | Buy Now |
DISTI #
P6KE400CA-B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 400A Bi-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
P6KE400CA-B-LF
|
TME | Diode: TVS, 400V, 1.1A, bidirectional, ±5%, DO15, 600W, bulk, P6KE Min Qty: 3 | 942 |
|
$0.2020 / $0.3040 | Buy Now |
Part Details for P6KE400CA-B
P6KE400CA-B CAD Models
P6KE400CA-B Part Data Attributes
|
P6KE400CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE400CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE400CA-B
This table gives cross-reference parts and alternative options found for P6KE400CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE400CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE400CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | P6KE400CA-B vs P6KE400CA |
P6KE400CA | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-B vs P6KE400CA |
P6KE400CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-B vs P6KE400CA |
P6KE400CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA-B vs P6KE400CA |
P6KE400CA.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | P6KE400CA-B vs P6KE400CA.TR |
P6KE400CA | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | P6KE400CA-B vs P6KE400CA |
P6KE400CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | P6KE400CA-B vs P6KE400CA |
P6KE400CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE400CA-B vs P6KE400CA |
P6KE400CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE400CA-B vs P6KE400CA-T3-LF |
P6KE400CA-7-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE400CA-B vs P6KE400CA-7-T |