Datasheets
P6-14036 by: OTTO Engineering Inc

Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 8.13mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded,

Part Details for P6-14036 by OTTO Engineering Inc

Results Overview of P6-14036 by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

P6-14036 Information

P6-14036 by OTTO Engineering Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Price & Stock for P6-14036

Part # Distributor Description Stock Price Buy
DISTI # 999-P6-14036
Mouser Electronics Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles RoHS: Compliant 0
  • 1 $721.1000
  • 10 $655.8600
$655.8600 / $721.1000 Order Now
Onlinecomponents.com Sealed, Momentary, Mil Grade Limit Switch - M8805/100-010 RoHS: Compliant 0
  • 2 $552.5000
  • 3 $453.3300
  • 4 $403.7500
  • 5 $395.6800
$395.6800 / $552.5000 Buy Now
DISTI # 000000000001096689
Sager Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles 0
Buy Now

Part Details for P6-14036

P6-14036 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6-14036 Part Data Attributes

P6-14036 OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
P6-14036 OTTO Engineering Inc Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 8.13mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer OTTO
Actuator Travel 8.13 mm
Actuator Type ROLLER PLUNGER
Body Height 30.48 mm
Body Length or Diameter 26.16 mm
Bushing Length 0.794 inch
Contact Current(DC)-Max 7 A
Contact (DC) Max Rating R Load 7A@28VDC
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1250VRMS V
Electrical Life 25000 Cycle(s)
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 53.38 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Pre-Travel-Max 1.78 mm
Sealing ENVIRONMENTALLY SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function 4PDT
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type WIRE

Alternate Parts for P6-14036

This table gives cross-reference parts and alternative options found for P6-14036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6-14036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MIL-PRF-8805/104-004 OTTO Engineering Inc Check for Price Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 4.45mm, Wire Terminal, Roller Plunger Actuator, Panel Mount-threaded P6-14036 vs MIL-PRF-8805/104-004

P6-14036 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6-14036 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6-14036 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P6-14036 would you like to use for your alert(s)?
  • Please alert me when P6-14036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6-14036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6-14036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6-14036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6-14036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6-14036 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: