Part Details for P4SMAJ160A by Diotec Semiconductor AG
Results Overview of P4SMAJ160A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ160A Information
P4SMAJ160A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ160A-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
637-P4SMAJ160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir RoHS: Compliant | 7270 |
|
$0.0470 / $0.4000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMA - 160V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0354 / $0.0442 | Buy Now |
DISTI #
P4SMAJ160A-DIO
|
TME | Diode: TVS, 400W, 178÷198V, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0406 / $0.1436 | RFQ |
Part Details for P4SMAJ160A
P4SMAJ160A CAD Models
P4SMAJ160A Part Data Attributes
|
P4SMAJ160A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ160A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 198 V | |
Breakdown Voltage-Min | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P4SMAJ160A
This table gives cross-reference parts and alternative options found for P4SMAJ160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMAJ160A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMAJ160A vs P4SMAJ160A-T3 |
SMAJ160AR3 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMAJ160A vs SMAJ160AR3 |
SMAJ160AM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | P4SMAJ160A vs SMAJ160AM2G |
SMAJ160AE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | P4SMAJ160A vs SMAJ160AE2G |
SMAJ160AR2 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMAJ160A vs SMAJ160AR2 |
P4SMAJ160A Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMAJ160A is a standard SMA package footprint with a pad size of 2.5mm x 1.5mm and a pitch of 0.95mm.
-
Yes, P4SMAJ160A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application is within the specified operating conditions.
-
To ensure the reliability of P4SMAJ160A, follow proper PCB design guidelines, ensure correct soldering and handling, and operate the device within the specified ratings and conditions. Additionally, consider implementing overvoltage protection and surge protection to prevent damage from voltage spikes.
-
Yes, P4SMAJ160A can be used in a parallel configuration to increase the current rating. However, it's essential to ensure that the devices are properly matched and that the current sharing is balanced to prevent overheating and reduce the overall reliability.
-
The typical response time of P4SMAJ160A to a voltage surge is in the range of 1-10 ns, depending on the specific application and operating conditions.