-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA550CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3176
|
Newark | Tvs Diode, Bidir, 468V, Do-214Ac Rohs Compliant: Yes |Littelfuse P4SMA550CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1451 |
|
$0.2510 / $0.9020 | Buy Now |
DISTI #
71J1634
|
Newark | Transient Suppressor Diode, single, bidirectional,495V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA550CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
F10912CT-ND
|
DigiKey | TVS DIODE 495VWM 760VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4572 In Stock |
|
$0.1750 / $0.9100 | Buy Now |
DISTI #
576-P4SMA550CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 495V 400W 5% Bi-directional RoHS: Compliant | 0 |
|
$0.1750 / $0.9200 | Order Now |
|
Future Electronics | Single 760 Vcl 522.5 Vbr Bidirectional 500 mA SMT TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 65000Reel |
|
$0.1080 / $0.1120 | Buy Now |
DISTI #
83598966
|
Verical | Diode TVS Single Bi-Dir 495V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 35000 |
|
$0.1570 / $0.1846 | Buy Now |
|
Bristol Electronics | 1584 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 495V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 1267 |
|
$0.4600 / $1.1500 | Buy Now |
DISTI #
P4SMA550CA
|
TTI | ESD Protection Diodes / TVS Diodes 495V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1810 | Buy Now |
|
Future Electronics | Single 760 Vcl 522.5 Vbr Bidirectional 500 mA SMT TVS Diode Min Qty: 5000 Package Multiple: 5000 |
65000 null |
|
$0.1080 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA550CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA550CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for P4SMA550CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P4SMA550CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
Yes, P4SMA550CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of your application.
To select the correct P4SMA550CA, consider the following factors: working voltage, peak pulse current, and clamping voltage. Use the Littelfuse TVS Diode Selection Guide or consult with a Littelfuse application engineer to determine the most suitable device for your application.
P4SMA550CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, exceeding the requirements of IEC 61000-4-2.