Part Details for P4SMA540CA by Littelfuse Inc
Results Overview of P4SMA540CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA540CA Information
P4SMA540CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA540CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1630
|
Newark | Transient Suppressor Diode, single, bidirectional,459V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA540CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
P4SMA540CA-ND
|
DigiKey | TVS DIODE 486VWM 740VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 / $0.1914 | Buy Now |
DISTI #
576-P4SMA540CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 459V 400W 5% Bi-directional RoHS: Compliant | 0 |
|
$0.1750 / $0.1910 | Order Now |
DISTI #
E02:0323_00237032
|
Arrow Electronics | Diode TVS Single Bi-Dir 486V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2427 | Europe - 35000 |
|
$0.1970 | Buy Now |
DISTI #
83353520
|
Verical | Diode TVS Single Bi-Dir 486V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 35000 |
|
$0.1972 | Buy Now |
DISTI #
P4SMA540CA
|
TTI | ESD Protection Diodes / TVS Diodes 459V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1850 | Buy Now |
DISTI #
P4SMA540CA-LF
|
TME | Diode: TVS, 400W, 540V, 0.9A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1980 / $0.2980 | RFQ |
Part Details for P4SMA540CA
P4SMA540CA CAD Models
P4SMA540CA Part Data Attributes
|
P4SMA540CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA540CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 567 V | |
Breakdown Voltage-Min | 513 V | |
Breakdown Voltage-Nom | 540 V | |
Clamping Voltage-Max | 740 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 486 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
P4SMA540CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA540CA can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Design Guide' (AN9313). It provides detailed guidelines for designing a reliable and manufacturable PCB layout.
-
To select the correct fuse, consider factors such as the maximum voltage and current ratings, fault current, and response time required for your application. You can use Littelfuse's Fuse Selection Guide or consult with a Littelfuse application engineer for assistance.
-
The operating temperature range for P4SMA540CA is -55°C to 125°C. However, the fuse's performance and reliability may be affected at extreme temperatures. Consult the datasheet and application notes for more information.
-
Yes, P4SMA540CA is designed for high-reliability and safety-critical applications. It meets various industry standards, such as AEC-Q200 and IEC 61000-4-5. However, it's essential to follow proper design, testing, and validation procedures to ensure the fuse meets the specific requirements of your application.
-
Handle P4SMA540CA with care to prevent mechanical damage or electrical overstress. Store the fuses in their original packaging, away from moisture, and in a clean, dry environment. Follow the recommended storage and handling procedures outlined in the datasheet and application notes.