Part Details for P4SMA36CAH by Taiwan Semiconductor
Results Overview of P4SMA36CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA36CAH Information
P4SMA36CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA36CAHCT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4445 In Stock |
|
$0.0769 / $0.3600 | Buy Now |
DISTI #
P4SMA36CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 30.8V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA36CAH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0873 | Buy Now |
DISTI #
821-P4SMA36CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 7084 |
|
$0.0730 / $0.3600 | Buy Now |
DISTI #
P4SMA36CAH-TSC
|
TME | Diode: TVS, 0.4kW, 34.2V, 8.4A, bidirectional, SMA, P4SMA Min Qty: 1 | 0 |
|
$0.0900 / $0.5050 | RFQ |
DISTI #
P4SMA36CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 308V 400W 2Pin DO214AC TR (Alt: P4SMA36CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4SMA36CAH
P4SMA36CAH CAD Models
P4SMA36CAH Part Data Attributes
|
P4SMA36CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA36CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |