-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA36CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4525
|
Newark | Tvs Diode, Bidir, 30.8V, Do-214Ac Rohs Compliant: Yes |Littelfuse P4SMA36CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3742 |
|
$0.2170 / $0.3140 | Buy Now |
DISTI #
71J1590
|
Newark | Transient Suppressor Diode, single, bidirectional,30.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA36CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
P4SMA36CACT-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$0.1148 / $0.3200 | Buy Now |
DISTI #
576-P4SMA36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30.8V 400W 5% Bi-directional RoHS: Compliant | 6457 |
|
$0.0870 / $0.3000 | Buy Now |
DISTI #
V72:2272_06452933
|
Arrow Electronics | TVS Diode Single Bi-Dir 30.8V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 Container: Cut Strips | Americas - 6 |
|
$0.0566 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 140 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | 112 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
P4SMA36CA
|
TTI | ESD Protection Diodes / TVS Diodes 30.8V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 30.8V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 |
170000 null |
|
$0.0583 / $0.0621 | Buy Now |
DISTI #
P4SMA36CA-LF
|
TME | Diode: TVS, 400W, 36V, 8.2A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1460 / $0.2520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA36CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P4SMA36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA36CA-E3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA36CA vs P4SMA36CA-E3/61 |
SMCAJP4KE36CAP | Micro Commercial Components | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN | P4SMA36CA vs SMCAJP4KE36CAP |
P4SMA36CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P4SMA36CA vs P4SMA36CA |
SMAJP4KE36CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P4SMA36CA vs SMAJP4KE36CA-T |
P4SMA36CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA36CA vs P4SMA36CA |
P4SMA36CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA36CA vs P4SMA36CA |
P4SMA36CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA36CA vs P4SMA36CAHM3/H |
The recommended footprint and land pattern for P4SMA36CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P4SMA36CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
Yes, P4SMA36CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of your application.
To select the correct P4SMA36CA variant, consider the maximum voltage, current, and power requirements of your application. Refer to the datasheet and consult with Littelfuse's technical support team if necessary.
P4SMA36CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.