Part Details for P311-010 by Tripp Lite
Results Overview of P311-010 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P311-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0316
|
Newark | 10Ft Mini Stereo Xtn Cbl, shld |Eaton Tripp Lite P311-010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.1100 | Buy Now |
DISTI #
P311-010
|
Avnet Americas | - Bulk (Alt: P311-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P311-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/F 10' AUDIO EXT CABLE RoHS: Compliant | 3 |
|
$3.5700 / $6.1400 | Buy Now |
DISTI #
70590975
|
RS | Tripp Lite 10ft 3.5mm M/F Mini-Stereo Audio Extension Cable Shielded 10' Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $5.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1619 Factory Stock |
|
$3.1200 / $4.6900 | Buy Now |
|
NAC | 10FT MINI STEREO AUDIO EXT CBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1619 Factory Stock |
|
$3.1200 / $4.6900 | Buy Now |