Part Details for P3041NXE7PNC by NXP Semiconductors
Results Overview of P3041NXE7PNC by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3041NXE7PNC Information
P3041NXE7PNC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P3041NXE7PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9569
|
Newark | Qoriq, 32-Bit Power Arch Soc, 4 X 1.5Ghz, Ddr3/3L, Pcie, Sata, Srio, 1/10Gbe, Sec, -40 To 105C, R2/ Tray Rohs Compliant: Yes |Nxp P3041NXE7PNC RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.6800 / $434.7000 | Buy Now |
DISTI #
P3041NXE7PNC
|
Avnet Americas | MPU QorIQ RISC 32-Bit 1500MHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCP-BGA Tray - Trays (Alt: P3041NXE7PNC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2 Partner Stock |
|
$666.9000 / $783.9000 | Buy Now |
|
Flip Electronics | Stock, ship today | 2186 |
|
RFQ |
Part Details for P3041NXE7PNC
P3041NXE7PNC CAD Models
P3041NXE7PNC Part Data Attributes
|
P3041NXE7PNC
NXP Semiconductors
Buy Now
|
Compare Parts:
P3041NXE7PNC
NXP Semiconductors
1500MHz, RISC PROCESSOR, PBGA1295
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.04 V | |
Supply Voltage-Min | 0.96 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
P3041NXE7PNC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the P3041NXE7PNC is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clock settings for the P3041NXE7PNC can be configured using the Clock Controller (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the P3041NXE7PNC's CPU is 1.2 GHz.
-
The P3041NXE7PNC has 1 MB of flash memory.
-
Yes, the P3041NXE7PNC is suitable for industrial control applications due to its high-performance processing capabilities, robust peripherals, and operating temperature range.