Part Details for P3-31112W by OTTO Engineering Inc
Results Overview of P3-31112W by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3-31112W Information
P3-31112W by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P3-31112W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-31112W
|
Mouser Electronics | Pushbutton Switches Style 3 Sldr Std. N.O. Mmtry Black RoHS: Compliant | 25 |
|
$15.8700 / $26.9300 | Buy Now |
|
Onlinecomponents.com | Sealed Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$14.1200 / $22.7600 | Buy Now |
DISTI #
000000000000805291
|
Sager | SEALED MOMENTARY ACTION PUSHBUTTON Min Qty: 9 | 0 |
|
$13.9200 / $22.7600 | Buy Now |
Part Details for P3-31112W
P3-31112W CAD Models
P3-31112W Part Data Attributes
|
P3-31112W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-31112W
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 20A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | BUTTON TYPE | |
Body Height | 22.86 mm | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
P3-31112W Frequently Asked Questions (FAQ)
-
The recommended torque for the connector screws is 0.5-1.0 Nm (4.4-8.8 in-lbs).
-
Yes, the P3-31112W is designed to operate in harsh environments, including high temperatures, humidity, and vibration. It meets IP67 and MIL-STD-810G standards.
-
The maximum cable length supported by the P3-31112W is 10 meters (32.8 feet). Longer cables may be used, but signal attenuation and degradation may occur.
-
Yes, the P3-31112W is designed to be compatible with other OTTO Engineering Inc products, including their range of switches, sensors, and connectors.
-
The typical lead time for delivery of the P3-31112W is 6-8 weeks, depending on the quantity and availability.