Part Details for P2600S1ALRP by Littelfuse Inc
Results Overview of P2600S1ALRP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2600S1ALRP Information
P2600S1ALRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P2600S1ALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9021
|
Newark | Sidactor Bi 220V 30A Do214 2L Rohs/Tr |Littelfuse P2600S1ALRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
576-P2600S1ALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 220V 30A 2L BI SIDACtor DO214 RoHS: Compliant | 0 |
|
$0.2900 | Order Now |
Part Details for P2600S1ALRP
P2600S1ALRP CAD Models
P2600S1ALRP Part Data Attributes
|
P2600S1ALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2600S1ALRP
Littelfuse Inc
SIDAC, 300V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |
P2600S1ALRP Frequently Asked Questions (FAQ)
-
A good PCB layout for the P2600S1ALRP should ensure that the fuse is placed in a location that allows for good airflow and heat dissipation. The PCB traces should be wide enough to handle the high currents and voltages, and the fuse should be oriented to minimize thermal coupling with other components.
-
To select the correct fuse rating, you need to consider the maximum current and voltage ratings of your circuit, as well as the fault current and fault duration. You should also consider the ambient temperature and the desired response time of the fuse. Littelfuse provides a fuse selection guide that can help with this process.
-
The P2600S1ALRP is a high-reliability fuse with a specific set of characteristics, such as a high interrupting rating and a fast response time. Other similar fuses from Littelfuse may have different characteristics, such as a slower response time or a lower interrupting rating, that make them more suitable for different applications.
-
The P2600S1ALRP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to use the fuse in a high-temperature environment, you should consult with Littelfuse or a qualified engineer to determine the suitability of the fuse for your specific application.
-
To ensure that the P2600S1ALRP is properly derated, you should consider the ambient temperature, the maximum current and voltage ratings, and the fault current and fault duration. You should also consult the datasheet and any applicable industry standards, such as UL or IEC, to determine the correct derating factors.