Part Details for P2023EZ by NKK Switches
Results Overview of P2023EZ by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2023EZ Information
P2023EZ by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for P2023EZ
P2023EZ CAD Models
P2023EZ Part Data Attributes
|
P2023EZ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
P2023EZ
NKK Switches
Internationally Approved Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Circular - 6.35mm Dia; bushing thread: M6 x 0.75; Rating: 10
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |