Part Details for P2010E5004BNT by Vishay Intertechnologies
Results Overview of P2010E5004BNT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2010E5004BNT Information
P2010E5004BNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P2010E5004BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1543
|
Newark | P 2010 E 5004 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P2010E5004BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $15.8600 | Buy Now |
DISTI #
P2010E5004BNT
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ? 0.1%, 1 W, 2010 [5025 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P2010E5004BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.8581 / $13.6497 | Buy Now |
DISTI #
72-P2010E5004BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 2010 E 5004 B N TR e2 | 0 |
|
$13.3900 | Order Now |
DISTI #
P2010E5004BNT
|
Avnet Abacus | SMD Chip Resistor 5 MOhm 01 1 W 2010 5025 Metric Thin Film AntiSulfur High Precision - Tape and Reel (Alt: P2010E5004BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 1114 |
|
RFQ |
Part Details for P2010E5004BNT
P2010E5004BNT CAD Models
P2010E5004BNT Part Data Attributes
|
P2010E5004BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010E5004BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 5000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for P2010E5004BNT
This table gives cross-reference parts and alternative options found for P2010E5004BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010E5004BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2010E5004BG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 5000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, GREEN | P2010E5004BNT vs P2010E5004BG |