Part Details for P1K0.520.6W.Y.010 by Innovative Sensor Technology IST Ag
Results Overview of P1K0.520.6W.Y.010 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1K0.520.6W.Y.010 Information
P1K0.520.6W.Y.010 by Innovative Sensor Technology IST Ag is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for P1K0.520.6W.Y.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9660
|
Newark | Sensor, Temperature, 1Kohm, Class 1/3 Din B+, Rtd Type:Component With Leads, Rtd Accuracy:-, Resistance @ 0°C:1Kohm, Rtd Element Material:Platinum, Probe Material:-, Probe Length:-, Cable Length - Metric:-, Cable Length - Imperial:- Rohs Compliant: Yes |Ist Innovative Sensor Technology P1K0.520.6W.Y.010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$5.4000 / $9.5800 | Buy Now |
Part Details for P1K0.520.6W.Y.010
P1K0.520.6W.Y.010 CAD Models
P1K0.520.6W.Y.010 Part Data Attributes
|
P1K0.520.6W.Y.010
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P1K0.520.6W.Y.010
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 1000ohm, Rectangular, 5 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Package Description | 5 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 2 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLATINUM | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 600 °C | |
Operating Temperature-Min | -200 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |