-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P14-8R-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5806
|
Newark | Terminal, Ring Tongue, 14Awg, Uninsul, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-8R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 535 |
|
$0.5470 / $0.6910 | Buy Now |
DISTI #
298-15143-ND
|
DigiKey | CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4252 In Stock |
|
$0.4809 / $0.6100 | Buy Now |
DISTI #
91B5806
|
Avnet Americas | - Bulk (Alt: 91B5806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 535 Partner Stock |
|
$0.6120 / $0.6910 | Buy Now |
DISTI #
P14-8R-C
|
Avnet Americas | - Bulk (Alt: P14-8R-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6800 | Buy Now |
DISTI #
644-P14-8R-C
|
Mouser Electronics | Terminals Ring Terminal, non-insulated, 18 - 14 AW RoHS: Compliant | 607 |
|
$0.4650 / $0.6100 | Buy Now |
DISTI #
70044360
|
RS | Ring Terminal 18 - 14 AWG #8 stud size non-insulated Min Qty: 1 Package Multiple: 100 Container: Package | 4 |
|
$46.2400 / $60.0500 | Buy Now |
DISTI #
72260003
|
RS | Ring Terminal 18 - 14 AWG #8 stud size non-insulated Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3390 / $0.4850 | RFQ |
DISTI #
PANP14-8R-C
|
Heilind Electronics | RING TERMINAL, NON-INSULATED, 18 - 14 AW | Americas - 0 in Stock |
|
$0.4166 / $0.4513 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 18 – 14 AWG, #8 stud size, non-insulated, standard package. RoHS: Compliant |
4028 In Stock 15500 Factory Stock |
|
$0.4866 / $0.5300 | Buy Now |
DISTI #
87770873
|
Verical | Ring Tongue Terminal 14-18AWG Copper 18mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2442 | Americas - 4000 |
|
$0.5725 / $0.6229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P14-8R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P14-8R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for P14-8R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P14-8R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P14-8R-M | Panduit Corp | $0.1852 | Ring Terminal, | P14-8R-C vs P14-8R-M |
The recommended torque for the screws on the P14-8R-C is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the P14-8R-C is rated for indoor and outdoor use, but it's essential to ensure proper sealing and protection from environmental factors.
The P14-8R-C can accommodate cables up to 14 AWG (2.08 mm²) in size.
Yes, the P14-8R-C is designed to be compatible with other Panduit products, including their cable ties, cable clamps, and cable management systems.
Yes, the P14-8R-C is designed to withstand high-vibration environments, but it's essential to ensure proper installation and securement.