Part Details for P1206H5004BNTA by Vishay Intertechnologies
Results Overview of P1206H5004BNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206H5004BNTA Information
P1206H5004BNTA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206H5004BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0409
|
Newark | P 1206 H 5004 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P1206H5004BNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.8300 | Buy Now |
DISTI #
P1206H5004BNTA
|
Avnet Americas | Resistor Thin Film 5MOhm 330mW 0.1% 2-Pin 1206 T/R - Tape and Reel (Alt: P1206H5004BNTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5888 / $5.0115 | Buy Now |
DISTI #
72-P1206H5004BNTA
|
Mouser Electronics | Thin Film Resistors - SMD P 1206 H 5004 B N TR100 e2 | 0 |
|
$4.8300 / $7.8400 | Order Now |
Part Details for P1206H5004BNTA
P1206H5004BNTA CAD Models
P1206H5004BNTA Part Data Attributes
|
P1206H5004BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206H5004BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 5000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |