Part Details for P1022NSE2HFB by NXP Semiconductors
Results Overview of P1022NSE2HFB by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1022NSE2HFB Information
P1022NSE2HFB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P1022NSE2HFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87058704
|
Verical | MPU QorIQ P1022 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2401 | Americas - 4644 |
|
$85.2875 / $106.6125 | Buy Now |
DISTI #
86893942
|
Verical | MPU QorIQ P1022 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 591 |
|
$85.2875 / $106.6125 | Buy Now |
DISTI #
25968227
|
Verical | MPU QorIQ P1022 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1130 | Americas - 79 |
|
$57.4200 | Buy Now |
DISTI #
86893934
|
Verical | MPU QorIQ P1022 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2001 | Americas - 54 |
|
$85.2875 / $106.6125 | Buy Now |
DISTI #
86893946
|
Verical | MPU QorIQ P1022 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 25 |
|
$85.2875 / $106.6125 | Buy Now |
|
Rochester Electronics | QorIQ, 32 Bit Power Arch SoC, 800MHz, 2Core, GbE, PCIe, USB, DDR2/3, ECC, SEC, LCD, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5314 |
|
$68.2300 / $85.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 1350 |
|
RFQ |
Part Details for P1022NSE2HFB
P1022NSE2HFB CAD Models
P1022NSE2HFB Part Data Attributes
|
P1022NSE2HFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1022NSE2HFB
NXP Semiconductors
32-BIT, 800MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA2-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |