Part Details for OVS5MBBCR4 by TT Electronics Resistors
Results Overview of OVS5MBBCR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OVS5MBBCR4 Information
OVS5MBBCR4 by TT Electronics Resistors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OVS5MBBCR4
OVS5MBBCR4 CAD Models
OVS5MBBCR4 Part Data Attributes
|
OVS5MBBCR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OVS5MBBCR4
TT Electronics Resistors
Single Color LED, Blue, Water Clear, 2.6mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.18 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |