-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 940nm, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSI5LA5113A by OptoSupply Limited is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSI5LA5113A
|
TME | IR transmitter, 5mm, 940nm, transparent,green, 12mW, 15°, THT Min Qty: 5 | 0 |
|
$0.0585 / $0.1624 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OSI5LA5113A
OptoSupply Limited
Buy Now
Datasheet
|
Compare Parts:
OSI5LA5113A
OptoSupply Limited
Infrared LED, 5mm, 1-Element, 940nm, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOSUPPLY LTD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | OptoSupply | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |
The recommended PCB layout for OSI5LA5113A involves keeping the input and output traces separate, using a ground plane to reduce noise, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure the reliability of OSI5LA5113A in high-temperature applications, it is recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the device within its specified operating temperature range. Additionally, using a thermally conductive material for the PCB and applying a thermal interface material between the device and the heat sink can help.
The maximum allowable voltage on the input pins of OSI5LA5113A is 5.5V, which is the absolute maximum rating. However, it is recommended to keep the input voltage within the recommended operating range of 3.3V to 5V to ensure reliable operation and to prevent damage to the device.
Yes, OSI5LA5113A is designed to be a low-power device, with a typical quiescent current of 1.5mA. It can be used in applications requiring low power consumption, such as battery-powered devices or energy-harvesting systems. However, the power consumption may vary depending on the specific application and operating conditions.
To troubleshoot issues with OSI5LA5113A, it is recommended to check the input voltage, output load, and PCB layout for any errors or inconsistencies. Verify that the device is properly soldered and that there are no signs of physical damage. Use an oscilloscope to measure the output voltage and check for any noise or oscillations. Consult the datasheet and application notes for troubleshooting guidelines and recommended test circuits.