-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS203011MA2QP1 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4529
|
Newark | Slide Switch, Dp3T, 0.2A, 12Vdc, Tht, Contact Configuration:Dp3T, Switch Operation:On-On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS203011MA2QP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1432 |
|
$0.3180 | Buy Now |
DISTI #
79X5779
|
Newark | Slide Switch, Spdt, Right Angle, Through Hole, 200 Ma Rohs Compliant: Yes |C&k Components OS203011MA2QP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1050 | Buy Now |
DISTI #
CKN9562-ND
|
DigiKey | SWITCH SLIDE DP3T 100MA 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
989 In Stock |
|
$0.4814 / $0.8100 | Buy Now |
DISTI #
611-OS203011MA2QP1
|
Mouser Electronics | Slide Switches DP3T On-On-On RoHS: Compliant | 1566 |
|
$0.4810 / $0.8100 | Buy Now |
DISTI #
70128250
|
RS | Switch, Slide, Mini, DP3T, ON-ON-ON, 100mA, 12VDC, ThruHole R/A, PC Pin Min Qty: 1050 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6300 | RFQ |
DISTI #
54483570
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2103 | Americas - 1400 |
|
$0.6332 / $0.7264 | Buy Now |
DISTI #
87458994
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2219 | Americas - 648 |
|
$0.9800 | Buy Now |
|
Quest Components | SLIDE SWITCH, DP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE | 5 |
|
$0.8438 / $1.0125 | Buy Now |
DISTI #
OS203011MA2QP1
|
TME | Switch: slide, Pos: 3, DP3T, 0.3A/30VDC, ON-ON-ON, THT, -30÷70°C Min Qty: 1050 | 0 |
|
$0.5440 | RFQ |
DISTI #
000000000000766977
|
Sager | Slide Switches DP3T On-On-On Min Qty: 1050 | 0 |
|
$0.4947 / $0.5456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OS203011MA2QP1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS203011MA2QP1
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
Yes, the OS203011MA2QP1 switch is designed to withstand moderate vibration levels. However, it's essential to ensure proper mounting and secure fastening to prevent any mechanical stress or damage. Consult the datasheet for specific vibration ratings and guidelines.
To maintain the IP67 rating, ensure the switch is properly sealed and mounted according to the manufacturer's guidelines. Use the recommended gaskets and seals, and avoid damaging the switch's sealing surfaces during installation.
The OS203011MA2QP1 switch is rated for operation between -20°C and 85°C (-4°F to 185°F). Operating outside this range may affect the switch's performance, reliability, or lifespan.
The OS203011MA2QP1 switch is not designed for use in hazardous locations or explosive environments. If your application requires such use, consult with the manufacturer or a qualified engineer to determine the necessary safety precautions and certifications.