-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS202011MA0QN1 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319955
|
Farnell | SWITCH, DPDT, 0.1A, 12VDC, PCB, R/A RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 820 |
|
$0.6168 / $0.7110 | Buy Now |
DISTI #
CKN9563-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14120 In Stock |
|
$0.4977 / $0.8400 | Buy Now |
DISTI #
611-OS202011MA0QN1
|
Mouser Electronics | Slide Switches DPDT On-On RoHS: Compliant | 5890 |
|
$0.4970 / $0.7400 | Buy Now |
DISTI #
70128248
|
RS | Switch, Slide, Mini, DPDT, ON-ON, Non-Shorting(BBM),100mA,12VDC, ThruHole R/A, PC Pin Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6900 | RFQ |
DISTI #
OS202011MA0QN1
|
TTI | Slide Switches DPDT On-On RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
OS202011MA0QN1
|
TME | Switch: slide, Pos: 2, DPDT, 0.1A/12VDC, ON-ON, THT, -30÷70°C, OS Min Qty: 1 | 234 |
|
$0.4100 / $0.5440 | Buy Now |
DISTI #
000000000000766969
|
Sager | Slide Switches DPDT On-On Min Qty: 1 | 2622 |
|
$0.3800 / $0.4903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OS202011MA0QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS202011MA0QN1
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that could damage the switch.
To ensure proper sealing, C&K recommends applying a thin layer of silicone-based adhesive or sealant around the switch's mounting flange. This will help prevent moisture and contaminants from entering the switch.
The OS202011MA0QN1 switch is rated for operation from -40°C to 85°C (-40°F to 185°F). However, it's essential to note that the switch's performance and lifespan may be affected by extreme temperatures.
Yes, the OS202011MA0QN1 switch is designed to withstand moderate levels of vibration. However, it's crucial to ensure the switch is properly mounted and secured to prevent damage or malfunction.
The OS202011MA0QN1 switch is compatible with standard soldering processes, including wave soldering, reflow soldering, and hand soldering. However, it's essential to follow C&K's recommended soldering profile to prevent damage to the switch.