Part Details for OR3T125-6PS208I-DB by Lattice Semiconductor Corporation
Results Overview of OR3T125-6PS208I-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR3T125-6PS208I-DB Information
OR3T125-6PS208I-DB by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for OR3T125-6PS208I-DB
OR3T125-6PS208I-DB CAD Models
OR3T125-6PS208I-DB Part Data Attributes
|
OR3T125-6PS208I-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3T125-6PS208I-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 784 CLBs, 186000 Gates, 80MHz, 6272-Cell, CMOS, PQFP208, PLASTIC, SQFP2-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, SQFP2-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP GATES = 92000 TO 186000 | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 1.32 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 186000 | |
Number of Inputs | 167 | |
Number of Logic Cells | 6272 | |
Number of Outputs | 167 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 784 CLBS, 186000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for OR3T125-6PS208I-DB
This table gives cross-reference parts and alternative options found for OR3T125-6PS208I-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR3T125-6PS208I-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OR3T125-6PS208I-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 92000 Gates, 80MHz, CMOS, PQFP208 | OR3T125-6PS208I-DB vs OR3T125-6PS208I-DB |
OR3T125-6PS208-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 186000 Gates, 80MHz, 6272-Cell, CMOS, PQFP208, PLASTIC, SQFP2-208 | OR3T125-6PS208I-DB vs OR3T125-6PS208-DB |
OR3T1256PS208I-DB | Lattice Semiconductor Corporation | Check for Price | FPGA, 784 CLBS, 186000 GATES, PQFP208, PLASTIC, SQFP2-208 | OR3T125-6PS208I-DB vs OR3T1256PS208I-DB |
OR3T1256PSN208-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 186000 Gates, PQFP208, PLASTIC, SQFP2-208 | OR3T125-6PS208I-DB vs OR3T1256PSN208-DB |
OR3T125-6PS208 | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 92000 Gates, 80MHz, 6272-Cell, CMOS, PQFP208, HEAT SINK, POWER, SQFP2-208 | OR3T125-6PS208I-DB vs OR3T125-6PS208 |
OR3T125-7PS208 | LSI Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 186000 Gates, 168MHz, 6272-Cell, CMOS, PQFP208 | OR3T125-6PS208I-DB vs OR3T125-7PS208 |
OR3T125-5PS208I-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 92000 Gates, 80MHz, CMOS, PQFP208 | OR3T125-6PS208I-DB vs OR3T125-5PS208I-DB |
OR3T1257PS208-DB | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 186000 Gates, 6272-Cell, CMOS, PQFP208, PLASTIC, SQFP2-208 | OR3T125-6PS208I-DB vs OR3T1257PS208-DB |
OR3T125-5PS208I | LSI Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 92000 Gates, 80MHz, 6272-Cell, CMOS, PQFP208, SQFP-208 | OR3T125-6PS208I-DB vs OR3T125-5PS208I |
OR3T125-5PS208-DB | LSI Corporation | Check for Price | Field Programmable Gate Array, 784 CLBs, 92000 Gates, 80MHz, CMOS, PQFP208 | OR3T125-6PS208I-DB vs OR3T125-5PS208-DB |