Part Details for OPV380 by TT Electronics OPTEK Technology
Results Overview of OPV380 by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPV380 Information
OPV380 by TT Electronics OPTEK Technology is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPV380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K2383
|
Newark | Diode, Laser, 850Nm, 1.5Mw, Wavelength Typ:850Nm, No. Of Pins:2Pins, Diode Case Style:Flat Lens, Output Power:1.5Mw, Data Rate Max:-, Laser Class:Class 1M, Operating Temperature Min:0°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPV380 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $6.1400 | Buy Now |
DISTI #
365-1145-ND
|
DigiKey | LASER DIODE 850NM 1.5MW RAD SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$5.6750 / $6.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7500 / $6.7000 | Buy Now |
DISTI #
000000000003460181
|
Sager | VCSEL Lasers VCSEL Min Qty: 200 | 0 |
|
$6.9800 | Buy Now |
Part Details for OPV380
OPV380 CAD Models
OPV380 Part Data Attributes
|
OPV380
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV380
TT Electronics OPTEK Technology
Laser Diode, 830nm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1.5 mW | |
Peak Wavelength | 830 nm | |
Shape | RECTANGULAR | |
Size | 5.969 mm | |
Threshold Current-Max | 3 mA |
OPV380 Frequently Asked Questions (FAQ)
-
The recommended storage condition for OPV380 is in a dry, dark place at a temperature range of -20°C to 30°C and relative humidity of 60% or less.
-
Handle the OPV380 by the edges, avoid touching the optical surfaces, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or dust from the optical surfaces. Avoid using chemical cleaners, ultrasonic cleaners, or high-pressure air streams.
-
While the OPV380 can operate up to 85°C, it's not recommended for continuous operation above 70°C. High temperatures can affect the sensor's accuracy and lifespan.
-
Ensure the OPV380 is properly calibrated, use a stable power supply, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI) in the measurement environment.