Part Details for OPV322 by TT Electronics OPTEK Technology
Results Overview of OPV322 by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPV322 Information
OPV322 by TT Electronics OPTEK Technology is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPV322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K2381
|
Newark | Diode, Laser, 850Nm, 1.5Mw, Wavelength Typ:850Nm, No. Of Pins:2Pins, Diode Case Style:Metal Pill, Output Power:1.5Mw, Data Rate Max:-, Laser Class:Class 3B, Operating Temperature Min:0°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPV322 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $8.3700 | Buy Now |
DISTI #
365-1887-ND
|
DigiKey | LASER DIODE 850NM 1.5MW PILL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$6.5375 / $7.9000 | Buy Now |
DISTI #
70048603
|
RS | Vcsel, Pill, Dome Lens Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 / $7.9800 | RFQ |
|
Onlinecomponents.com | Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Pill Waffle RoHS: Compliant |
20 In Stock |
|
$6.6200 / $8.4920 | Buy Now |
DISTI #
86918976
|
Verical | Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Pill Waffle RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$8.6060 / $10.0360 | Buy Now |
DISTI #
000000000003460178
|
Sager | VCSEL Lasers VCSEL TO-46 MICROLENS W/PD Min Qty: 160 | 0 |
|
$8.0500 | Buy Now |
|
Master Electronics | Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Pill Waffle RoHS: Compliant |
20 In Stock |
|
$6.6200 / $8.4920 | Buy Now |
|
Vyrian | Optoelectronics | 106 |
|
RFQ |
Part Details for OPV322
OPV322 CAD Models
OPV322 Part Data Attributes
|
OPV322
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV322
TT Electronics OPTEK Technology
Laser Diode, 850nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 1.52 mm | |
Threshold Current-Max | 3 mA |
OPV322 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the OPV322 involves keeping the photodiode and amplifier close together, using a ground plane to reduce noise, and minimizing the length of the input traces to reduce capacitance. A 4-layer PCB with a dedicated ground plane is recommended.
-
The OPV322 requires a single 5V power supply, and the recommended biasing scheme involves connecting the VCC pin to 5V, the GND pin to ground, and the VREF pin to a stable 2.5V reference voltage. The output voltage swing is dependent on the biasing scheme, so ensure the output is properly terminated to maintain linearity.
-
The OPV322 is designed to operate up to 10,000 lux, but it's recommended to limit the light intensity to 5,000 lux or less to ensure optimal linearity and prevent saturation. Exceeding the maximum allowable light intensity may result in reduced accuracy and potential damage to the device.
-
Calibration of the OPV322 involves adjusting the gain and offset of the amplifier to match the specific application requirements. This can be done using external resistors and potentiometers, or through software calibration using a microcontroller or other digital signal processing unit.
-
The typical response time of the OPV322 is around 10-15 microseconds, making it suitable for applications requiring fast response times such as optical switches, proximity sensors, and optical encoders.