Part Details for OPV314YBT by TT Electronics OPTEK Technology
Results Overview of OPV314YBT by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPV314YBT Information
OPV314YBT by TT Electronics OPTEK Technology is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for OPV314YBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7383
|
Newark | Laser Diode, Wavelength Typ:-, No. Of Pins:3Pins, Diode Case Style:-, Output Power:-, Data Rate Max:-, Laser Class:-, Operating Temperature Min:-, Operating Temperature Max:85°C, Current Rating:-, Product Range:-, Power Rating:600Μw Rohs Compliant: Yes |Tt Electronics/optek Technology OPV314YBT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $28.2800 | Buy Now |
DISTI #
365-1885-ND
|
DigiKey | LASER DIODE 850NM PANEL MOUNT ST Min Qty: 1 Lead time: 12 Weeks Container: Tray |
43 In Stock |
|
$26.8001 / $30.1800 | Buy Now |
DISTI #
70048974
|
RS | Vcsel, St Tosa W/Monitor Pd, Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2500 | RFQ |
|
Onlinecomponents.com | Laser Diode VCSELs-LD 856nm 3-Pin Tray RoHS: Compliant | 0 |
|
$26.2800 / $30.6500 | Buy Now |
DISTI #
OPV314YBT
|
IBS Electronics | VCSEL ST TOSA W/MONITOR PD | OPTEK (TT ELECTRONICS) OPV314YBT Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.7350 / $34.4370 | Buy Now |
DISTI #
000000000003460168
|
Sager | VCSEL Lasers VCSEL Min Qty: 50 | 0 |
|
$31.9400 | Buy Now |
|
Vyrian | Fiber Optics | 44 |
|
RFQ |
Part Details for OPV314YBT
OPV314YBT CAD Models
OPV314YBT Part Data Attributes
|
OPV314YBT
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV314YBT
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Communication Standard | ATM, GBE, GR-468 | |
Connection Type | ST CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.12 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 0.03 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA |
OPV314YBT Frequently Asked Questions (FAQ)
-
The recommended storage condition for OPV314YBT is in a dry, dark place at a temperature range of -20°C to 40°C and relative humidity of 60% or less.
-
While OPV314YBT can operate up to 85°C, it's not recommended for high-temperature applications above 70°C due to potential degradation of the photodiode's performance and lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle OPV314YBT with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the device's pins or leads, and use anti-static packaging for storage and shipping.
-
The recommended soldering temperature for OPV314YBT is 260°C (peak temperature) with a soldering time of 10 seconds or less. Use a soldering iron with a temperature-controlled tip to prevent overheating.
-
While OPV314YBT is not hermetically sealed, it can operate in humid environments. However, it's recommended to apply a conformal coating or potting compound to protect the device from moisture and ensure reliable operation.