Part Details for OPV310 by TT Electronics OPTEK Technology
Results Overview of OPV310 by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPV310 Information
OPV310 by TT Electronics OPTEK Technology is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for OPV310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0654
|
Newark | Laser Diode, 850 Nm, 2.5 Gbps, 12 Ma, To-46, 3, 1.5 Mw Rohs Compliant: Yes |Tt Electronics/optek Technology OPV310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$17.4300 / $19.2900 | Buy Now |
DISTI #
365-1879-ND
|
DigiKey | LASER DIODE 850NM 1.5MW TO46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$14.0900 / $16.4900 | Buy Now |
DISTI #
70048981
|
RS | Vcsel, TO-46 Flat Window W/Monitor Pd, Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4100 | RFQ |
|
Onlinecomponents.com | Vertical cavity surface emitting laser, Operating Temperature: -40°C - 100°C, TO-46-3, RoHS RoHS: Compliant |
6 Partner Stock |
|
$14.2200 / $18.2490 | Buy Now |
DISTI #
OPV310
|
IBS Electronics | VERTICAL CAVITY SURFACE EMITTING LASER OPERATING TEMPERATURE: -40°, C - 100°, C TO-46-3 ROHS Min Qty: 5 Package Multiple: 1 | 6 |
|
$12.9750 | Buy Now |
DISTI #
000000000003460160
|
Sager | VCSEL Lasers VCSEL Flat Lens Min Qty: 100 | 0 |
|
$16.9400 | Buy Now |
|
Master Electronics | Vertical cavity surface emitting laser, Operating Temperature: -40°C - 100°C, TO-46-3, RoHS RoHS: Compliant |
6 Partner Stock |
|
$14.2200 / $18.2490 | Buy Now |
|
Vyrian | Fiber Optics | 29 |
|
RFQ |
Part Details for OPV310
OPV310 CAD Models
OPV310 Part Data Attributes
|
OPV310
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV310
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Height | 3.66 mm | |
Body Length or Diameter | 4.67 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | ATM, GBE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.1 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA | |
Transmission Type | DIGITAL |
OPV310 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for OPV310 is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 125°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or pressure to the device. Also, follow the recommended soldering profile and use a solder with a melting point above 180°C (356°F).
-
The maximum allowable voltage for the OPV310 is 30V, although the recommended operating voltage is 5V or 12V, depending on the specific application.
-
To prevent electrostatic discharge (ESD) damage, handle the OPV310 with ESD-protective equipment, such as wrist straps or mats, and avoid touching the device's pins or leads. Also, ensure that the device is stored in an ESD-protective package or bag.
-
The typical response time of the OPV310 is around 10-20 microseconds, although this can vary depending on the specific application and operating conditions.