-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual single-supply, rail-to-rail, low power operational amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2340PAG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 639 |
|
RFQ | |
|
Win Source Electronics | IC OP AMP GP 5.5MHZ RRIO 8DIP | 3160 |
|
$16.9184 / $25.3776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2340PAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2340PAG4
Texas Instruments
Dual single-supply, rail-to-rail, low power operational amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA2340PAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2340PAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC271BIDR | Texas Instruments | $0.5217 | Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | OPA2340PAG4 vs TLC271BIDR |
TLC27M2IDR | Texas Instruments | $0.6195 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85 | OPA2340PAG4 vs TLC27M2IDR |
TLC271BCD | Texas Instruments | $0.6232 | Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | OPA2340PAG4 vs TLC271BCD |
OPA2340PA | Texas Instruments | $2.2952 | Dual single-supply, rail-to-rail, low power operational amplifier 8-PDIP | OPA2340PAG4 vs OPA2340PA |
TLC271BCDR | Texas Instruments | Check for Price | Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | OPA2340PAG4 vs TLC271BCDR |
TLC27M2IDRG4 | Texas Instruments | Check for Price | Dual Precision Single Supply Low-Power Operational Amplifier 8-SOIC -40 to 85 | OPA2340PAG4 vs TLC27M2IDRG4 |
TLC272ACP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | OPA2340PAG4 vs TLC272ACP |
CA3078AM | Intersil Corporation | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 | OPA2340PAG4 vs CA3078AM |
TS272ACN | STMicroelectronics | Check for Price | Micropower, wide range of input offset voltage | OPA2340PAG4 vs TS272ACN |
OPA2704EA/2K5 | Texas Instruments | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, GREEN, MSOP-8, Operational Amplifier | OPA2340PAG4 vs OPA2704EA/2K5 |
Texas Instruments provides a recommended PCB layout in the datasheet, which includes guidelines for component placement, trace routing, and grounding. Additionally, it's essential to follow good PCB design practices, such as minimizing trace lengths, using a solid ground plane, and avoiding noise coupling.
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool to help with this. Additionally, consider the op-amp's input impedance, output impedance, and noise specifications when selecting gain resistors.
The maximum power dissipation for the OPA2340PAG4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (θJA) of the package. Ensure that the device is properly heat-sinked and operated within the recommended temperature range to avoid overheating.
Yes, the OPA2340PAG4 can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance, and the output impedance is low enough to drive the load. Additionally, consider the op-amp's noise and distortion specifications to ensure they meet the requirements of your application.
To minimize EMI and RFI, use proper shielding, grounding, and layout techniques. Ensure that the op-amp is placed in a shielded area, and use a solid ground plane to reduce noise coupling. Additionally, consider using EMI filters, such as ferrite beads or common-mode chokes, to reduce electromagnetic interference.