-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2196IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48158-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176 In Stock |
|
$1.2938 / $2.5500 | Buy Now |
DISTI #
595-OPA2196IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 36-V low powe r all-purpose ampli A 595-OPA2196IDGKR RoHS: Compliant | 6490 |
|
$1.2500 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2196IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2196IDGKT
Texas Instruments
Dual, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001999 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2196IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2196IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2196IDR | Texas Instruments | $1.1508 | Dual, 36-V, low power, all-purpose amplifier with mux-friendly input 8-SOIC -40 to 125 | OPA2196IDGKT vs OPA2196IDR |
OPA2196ID | Texas Instruments | $1.2740 | Dual, 36-V, low power, all-purpose amplifier with mux-friendly input 8-SOIC -40 to 125 | OPA2196IDGKT vs OPA2196ID |
A good PCB layout for OPA2196IDGKT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The choice of gain resistors depends on the desired gain and bandwidth. A good starting point is to use the gain resistor values recommended in the datasheet. For non-standard gains, use the gain equation provided in the datasheet to calculate the required resistor values.
The maximum power dissipation of OPA2196IDGKT is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated for higher ambient temperatures.
Yes, OPA2196IDGKT can be used as a single-ended amplifier. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the input impedance is not well-defined in single-ended mode, which may affect the amplifier's performance.
To filter out noise and interference, use a combination of passive and active filtering techniques. Use capacitors to filter out high-frequency noise, and consider adding a low-pass filter or a notch filter to reject specific frequency bands. Additionally, use shielding and grounding techniques to minimize electromagnetic interference.