Part Details for OPA121KM by Burr-Brown Corp
Results Overview of OPA121KM by Burr-Brown Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA121KM Information
OPA121KM by Burr-Brown Corp is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA121KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87245055
|
Verical | OPA121KM Min Qty: 56 Package Multiple: 1 Date Code: 0101 | Americas - 6941 |
|
$5.4250 / $6.7750 | Buy Now |
DISTI #
87244738
|
Verical | OPA121KM Min Qty: 56 Package Multiple: 1 Date Code: 0001 | Americas - 1069 |
|
$5.4250 / $6.7750 | Buy Now |
DISTI #
87244915
|
Verical | OPA121KM Min Qty: 56 Package Multiple: 1 Date Code: 0201 | Americas - 93 |
|
$5.4250 / $6.7750 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | 30 |
|
$26.1000 / $29.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL | 14 |
|
$27.5500 / $29.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8114 |
|
$4.3400 / $5.4200 | Buy Now |
Part Details for OPA121KM
OPA121KM CAD Models
OPA121KM Part Data Attributes
|
OPA121KM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA121KM
Burr-Brown Corp
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000115 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 320000 |