Part Details for OMAP3525ECUSA by Texas Instruments
Results Overview of OMAP3525ECUSA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAP3525ECUSA Information
OMAP3525ECUSA by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for OMAP3525ECUSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OMAP3525ECUSA-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 7 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
31543 In Stock |
|
$43.5400 | Buy Now |
DISTI #
OMAP3525ECUSA-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 7 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.2527 | Buy Now |
DISTI #
595-OMAP3525ECUSA
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 0 |
|
$45.1500 | Order Now |
DISTI #
86018177
|
Verical | SOC OMAP3 ARM Cortex A8 65nm 423-Pin BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 27546 |
|
$41.8750 / $52.3375 | Buy Now |
DISTI #
86018302
|
Verical | SOC OMAP3 ARM Cortex A8 65nm 423-Pin BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 3980 |
|
$41.8750 / $52.3375 | Buy Now |
|
Rochester Electronics | OMAP 3 Arch, DSP + ARM Cortex-A8 Core, 32-Bit, 600MHz, PBGA423 RoHS: Compliant Status: Active Min Qty: 1 | 31543 |
|
$33.5000 / $41.8700 | Buy Now |
Part Details for OMAP3525ECUSA
OMAP3525ECUSA CAD Models
OMAP3525ECUSA Part Data Attributes
|
OMAP3525ECUSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3525ECUSA
Texas Instruments
Applications Processor 423-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 423 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 600 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
OMAP3525ECUSA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for OMAP3525ECUSA is -40°C to 85°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
To optimize power consumption on OMAP3525ECUSA, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, you can use the power management features provided by the OMAP3525ECUSA, such as the Power Management Controller (PMC) and the SmartReflex power management technology.
-
The maximum clock frequency supported by OMAP3525ECUSA is 600 MHz for the ARM Cortex-A8 core and 430 MHz for the TMS320C64x+ DSP core.
-
The DDR memory interface on OMAP3525ECUSA can be configured using the DDR PHY Controller (DPHY) and the Memory Controller (MEMC). You need to configure the DPHY to set the DDR clock frequency, data width, and other parameters, and then configure the MEMC to set the memory timings, refresh rates, and other parameters.
-
The maximum amount of DDR memory supported by OMAP3525ECUSA is 256 MB. However, the actual amount of memory that can be used depends on the specific application and the memory configuration.