-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OJS-SH-112HMF,00000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6676
|
Newark | Power Relay, Spst-No, 12Vdc, 10A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Ojs Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity OJS-SH-112HMF,00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 897 |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | OJS-SH-112HMF,00000 RoHS: Compliant |
1000 In Stock |
|
$0.7600 / $0.7910 | Buy Now |
DISTI #
74489272
|
Verical | OJS-SH-112HMF,00000 Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 1000 |
|
$1.0036 / $1.0283 | Buy Now |
DISTI #
78951476
|
Verical | OJS-SH-112HMF,00000 Min Qty: 162 Package Multiple: 1 | Americas - 897 |
|
$0.4684 / $0.5062 | Buy Now |
|
Master Electronics | OJS-SH-112HMF,00000 RoHS: Compliant |
1000 In Stock |
|
$0.7600 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy