Part Details for OCPI-432111335 by Laser Components USA Inc
Results Overview of OCPI-432111335 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OCPI-432111335 Information
OCPI-432111335 by Laser Components USA Inc is a Fiber Optic Circulator/Isolator.
Fiber Optic Circulator/Isolators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for OCPI-432111335
OCPI-432111335 CAD Models
OCPI-432111335 Part Data Attributes
|
OCPI-432111335
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
OCPI-432111335
Laser Components USA Inc
Circulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 70 mm | |
Body Length or Diameter | 5.5 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | SMF-28 | |
Isolation-Min | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1525 nm | |
Operating Wavelength-Nom | 1568 nm | |
Optical Input Power-Max | 500 mW | |
Polarization Dependent Loss-Max | 2 dB | |
Return Loss-Min | 50 dB |
Alternate Parts for OCPI-432111335
This table gives cross-reference parts and alternative options found for OCPI-432111335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCPI-432111335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OCPI-432111325 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432111325 |
OCPI-432121125 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432121125 |
OCPI-432111115 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432111115 |
OCPI-432121325 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432121325 |
OCPI-432111135 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432111135 |
OCPI-432121315 | Laser Components USA Inc | Check for Price | Circulator | OCPI-432111335 vs OCPI-432121315 |