Part Details for OAC5A by Crydom Inc
Results Overview of OAC5A by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAC5A Information
OAC5A by Crydom Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for OAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M7504
|
Newark | I/O Module, Current Rating:20A, Product Range:-, Accessory Type:Ac Output Module, Count Input Frequency:63Hz, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Crouzet Solid State Relays, Length:31.8Mm, Output Current:3.5A Rohs Compliant: Yes |Sensata/crydom OAC5A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1204-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
57 In Stock |
|
$40.3101 / $45.6800 | Buy Now |
DISTI #
CRYOAC5A
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MT | Americas - 18 in Stock |
|
$39.8077 / $47.7693 | Buy Now |
|
Onlinecomponents.com | Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
82 In Stock |
|
$39.1300 / $47.0900 | Buy Now |
DISTI #
53912979
|
Verical | I/O Module Relays Output Module 5VDC-IN 20mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 79 |
|
$52.6760 / $61.2170 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP (Also Known As: OAC-5A) | 36 |
|
$56.0000 / $70.0000 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP | 36 |
|
$56.0000 / $70.0000 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP | 11 |
|
$32.3000 / $34.0000 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP (Also Known As: OAC-5A) | 11 |
|
$32.3000 / $34.0000 | Buy Now |
DISTI #
CRYOAC5A
|
Interstate Connecting Components | 0.6 OUTPUT MODULE, PCB MT | 3 |
|
$39.8077 / $47.7693 | Buy Now |
Part Details for OAC5A
OAC5A CAD Models
OAC5A Part Data Attributes
|
OAC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
OAC5A
Crydom Inc
Analog Circuit, 1 Func, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-07-08 | |
Samacsys Manufacturer | CRYDOM |
OAC5A Frequently Asked Questions (FAQ)
-
The OAC5A can handle surge currents up to 100A for 1 second, but it's recommended to derate the current to 80% of the maximum rating for continuous operation.
-
The OAC5A requires adequate cooling to prevent overheating. Ensure good airflow around the device, and consider using a heat sink or fan to dissipate heat. The device's thermal pad should be connected to a heat sink or a metal plate to improve heat dissipation.
-
The recommended wire gauge for connecting the OAC5A is 14 AWG or heavier to minimize voltage drop and ensure reliable operation.
-
Yes, the OAC5A is designed to withstand vibrations up to 10G. However, it's recommended to secure the device properly to prevent damage or disconnection of the wires.
-
To troubleshoot issues with the OAC5A, check the input voltage, output current, and temperature. Verify that the device is properly connected and that the load is within the specified range. Consult the datasheet and application notes for more information.