Part Details for OAC-5 by TE Connectivity
Results Overview of OAC-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OAC-5 Information
OAC-5 by TE Connectivity is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OAC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3607
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, External Depth:15.2Mm, External Width:43.18Mm, For Use With:Te Connectivity Solid State Relays, Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity OAC-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$17.0800 / $18.5000 | Buy Now |
DISTI #
PB539-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8492 / $23.0400 | Buy Now |
DISTI #
6-1393028-9
|
Avnet Americas | - Bulk (Alt: 6-1393028-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.8096 / $14.4156 | Buy Now |
DISTI #
655-OAC-5
|
Mouser Electronics | I/O Modules 5VDC input 3A 24-280AC out Blk RoHS: Compliant | 170 |
|
$15.6900 / $22.4100 | Buy Now |
|
Onlinecomponents.com | 4000V rms Input Output Modules RoHS: Compliant |
200 On Order |
|
$15.3100 / $24.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$13.4040 | Buy Now |
DISTI #
6-1393028-9
|
TTI | I/O Modules OAC-5 = PCB MOUNT, 3A,120V AC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4100 / $14.9500 | Buy Now |
DISTI #
000000000000048826
|
Sager | I/O Modules 5VDC input 3A 24-280AC out Blk Min Qty: 200 | 0 |
|
$14.8000 | Buy Now |
|
Master Electronics | 4000V rms Input Output Modules RoHS: Compliant |
200 On Order |
|
$15.3100 / $24.9000 | Buy Now |
Part Details for OAC-5
OAC-5 CAD Models
OAC-5 Part Data Attributes
|
OAC-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OAC-5
TE Connectivity
Trigger Output SSR, 1-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 3 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Output Voltage-Max | 140 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
OAC-5 Frequently Asked Questions (FAQ)
-
The recommended torque value for the OAC-5 connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the OAC-5 connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial automation.
-
The OAC-5 connector is designed to be compatible with other circular connectors that meet the MIL-DTL-5015 specification, but compatibility should be verified on a case-by-case basis.
-
The OAC-5 connector is designed to operate in temperatures ranging from -55°C to 125°C (-133°F to 257°F).
-
Yes, the OAC-5 connector is designed to withstand harsh environments, including exposure to moisture, salt spray, and other corrosive substances.