-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX7002BKR by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4499
|
Newark | Nx7002Bk/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia NX7002BKR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
99Y9557
|
Newark | Mosfet, N-Ch, 60V, 0.27A, 0.31W, To236Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:270Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia NX7002BKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 980 |
|
$0.0170 | Buy Now |
DISTI #
86AK5902
|
Newark | Mosfet, N-Ch, 60V, 0.27A, Sot-23 Rohs Compliant: Yes |Nexperia NX7002BKR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
1727-2663-1-ND
|
DigiKey | MOSFET N-CH 60V 270MA TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97746 In Stock |
|
$0.0176 / $0.1400 | Buy Now |
DISTI #
NX7002BKR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.27A 3-Pin TO-236AB T/R - Tape and Reel (Alt: NX7002BKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0274 | Buy Now |
DISTI #
771-NX7002BKR
|
Mouser Electronics | MOSFETs 60 V, dual N-channel Trench MOSFET RoHS: Compliant | 20773 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
A03:0893_06428118
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2507 | Asia - 120000 |
|
$0.0152 / $0.0185 | Buy Now |
DISTI #
V72:2272_06532174
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6369 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 15077 |
|
$0.0187 / $0.0672 | Buy Now |
DISTI #
V36:1790_06532174
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2507 | Americas - 12000 |
|
$0.0152 / $0.0185 | Buy Now |
|
Future Electronics | NX7002BKR Series 60 V 2.8 Ohm 400 mW 1 nC SMT N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 66000Reel |
|
$0.0130 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002BKR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002BKR
Nexperia
NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | TRENCH MOSFET | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.67 W | |
Pulsed Drain Current-Max (IDM) | 0.9 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range for the NX7002BKR is 1.65 V to 5.5 V.
To ensure proper power-on and power-off, Nexperia recommends following a specific power-up and power-down sequence, which can be found in the application note AN11555.
The maximum current rating for the NX7002BKR is 200 mA per channel.
Nexperia recommends following proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
The NX7002BKR is rated for operation up to 125°C, but Nexperia recommends derating the device for high-temperature applications to ensure reliability.