Part Details for NVMFS5C442NAFT1G by onsemi
Results Overview of NVMFS5C442NAFT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C442NAFT1G Information
NVMFS5C442NAFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVMFS5C442NAFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1137
|
Newark | T6-D3F 40V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C442NAFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7780 / $0.9930 | Buy Now |
DISTI #
488-NVMFS5C442NAFT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 29A/140A 5DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1230 In Stock |
|
$0.7472 / $1.8200 | Buy Now |
DISTI #
NVMFS5C442NAFT1G
|
Avnet Americas | ONSNVMFS5C442NAFT1G T6-D3F 40V NFET - Tape and Reel (Alt: NVMFS5C442NAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7171 / $0.7321 | Buy Now |
DISTI #
863-NVMFS5C442NAFT1G
|
Mouser Electronics | MOSFETs T6-D3F 40V NFET RoHS: Compliant | 2916 |
|
$0.7470 / $1.7800 | Buy Now |
|
Onlinecomponents.com | N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) RoHS: Compliant | 0 |
|
$0.7300 / $0.8500 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
NVMFS5C442NAFT1G
|
IBS Electronics | SINGLE N-CHANNEL POWER MOSFET 40V 140A 2.3MΩ, POWER MOSFET 40V 140A 2.3 MOHM SINGLE N-CHANNEL .SO8-FL Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.9295 / $0.9555 | Buy Now |
DISTI #
NVMFS5C442NAFT1
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.7500 | Buy Now |
DISTI #
NVMFS5C442NAFT1G
|
Avnet Asia | ONSNVMFS5C442NAFT1G T6-D3F 40V NFET (Alt: NVMFS5C442NAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7033 / $0.7866 | Buy Now |
DISTI #
NVMFS5C442NAFT1G
|
Avnet Silica | ONSNVMFS5C442NAFT1G T6D3F 40V NFET (Alt: NVMFS5C442NAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMFS5C442NAFT1G
NVMFS5C442NAFT1G CAD Models
NVMFS5C442NAFT1G Part Data Attributes
|
NVMFS5C442NAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C442NAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, .SO8-FL, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-03-23 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
NVMFS5C442NAFT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NVMFS5C442NAFT1G is 2.7V to 3.6V.
-
To ensure data integrity during power-down or power-up sequences, it is recommended to follow the power-down and power-up sequence guidelines provided in the datasheet, and to use a voltage supervisor or a power-on reset circuit to ensure a clean power-up sequence.
-
The NVMFS5C442NAFT1G supports up to 100,000 write cycles per sector, and up to 1,000,000 write cycles per device.
-
Page and block erase operations should be performed according to the datasheet guidelines, using the correct command sequences and timing. It is also recommended to use a software driver or library that provides a high-level interface for erase operations.
-
The NVMFS5C442NAFT1G has a maximum operating temperature range of -40°C to 85°C. It is recommended to ensure good thermal conductivity between the device and the PCB, and to avoid exposing the device to extreme temperatures or thermal shocks.