Part Details for NVMFS5C404NT1G by onsemi
Results Overview of NVMFS5C404NT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C404NT1G Information
NVMFS5C404NT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVMFS5C404NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1901
|
Newark | Mosfet Transistor, N Channel, 378 A, 40 V, 0.00057 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi NVMFS5C404NT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9984 |
|
$4.2200 | Buy Now |
DISTI #
87AK0366
|
Newark | T6-40V N 0.7 Mohms Sl/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C404NT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 | Buy Now |
DISTI #
NVMFS5C404NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 49A 5DFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
845 In Stock |
|
$3.1138 / $6.3000 | Buy Now |
DISTI #
NVMFS5C404NT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 53A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C404NT1G) RoHS: Compliant Min Qty: 201 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 55500 Partner Stock |
|
$3.0741 / $3.3649 | Buy Now |
DISTI #
NVMFS5C404NT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 53A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C404NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.9306 / $3.0378 | Buy Now |
DISTI #
863-NVMFS5C404NT1G
|
Mouser Electronics | MOSFETs T6-40V N 07 MOHMS SL | 913 |
|
$3.1100 / $6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $8.4700 | Buy Now |
|
Quest Components | 79 |
|
$24.9900 / $29.4000 | Buy Now | |
DISTI #
NVMFS5C404NT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.1100 | Buy Now |
DISTI #
NVMFS5C404NT1G
|
Avnet Asia | Trans MOSFET N-CH 40V 53A 8-Pin SO-FL T/R (Alt: NVMFS5C404NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | 0 |
|
$2.9306 / $3.2776 | Buy Now |
Part Details for NVMFS5C404NT1G
NVMFS5C404NT1G CAD Models
NVMFS5C404NT1G Part Data Attributes
|
NVMFS5C404NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C404NT1G
onsemi
Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 907 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 378 A | |
Drain-source On Resistance-Max | 0.0007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 120 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
NVMFS5C404NT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NVMFS5C404NT1G is 2.7V to 3.6V.
-
To ensure data integrity, it is recommended to use a voltage supervisor or a power-on reset circuit to ensure that the device is fully powered up before accessing the memory.
-
The NVMFS5C404NT1G supports up to 100,000 erase cycles.
-
Page erase and program operations should be performed using the device's specific commands and protocols, as outlined in the datasheet. It is recommended to use a dedicated flash memory controller or a microcontroller with built-in flash programming capabilities.
-
The recommended storage temperature range for NVMFS5C404NT1G is -40°C to 125°C.