Part Details for NTR25D3003DTRF by NIC Components Corp
Results Overview of NTR25D3003DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR25D3003DTRF Information
NTR25D3003DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTR25D3003DTRF
NTR25D3003DTRF CAD Models
NTR25D3003DTRF Part Data Attributes
|
NTR25D3003DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D3003DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D3003DTRF
This table gives cross-reference parts and alternative options found for NTR25D3003DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D3003DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR2010-4W-C-3003DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs TFCR2010-4W-C-3003DT |
AR10DBD3003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTR25D3003DTRF vs AR10DBD3003N |
TR10H304DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs TR10H304DT |
RNCF57T2300K0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NTR25D3003DTRF vs RNCF57T2300K0.5%I |
NTRA25D3003DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs NTRA25D3003DTRQYF |
TR10H304DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs TR10H304DB |
AR10DBD3003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs AR10DBD3003 |
RNCF57T2300K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NTR25D3003DTRF vs RNCF57T2300K0.5%R |
RNC57T2300K0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25D3003DTRF vs RNC57T2300K0.5%I |
NTR25D3003DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTR25D3003DTRF vs NTR25D3003DTR1KF |