Part Details for NTR10F10R0CTRF by NIC Components Corp
Results Overview of NTR10F10R0CTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10F10R0CTRF Information
NTR10F10R0CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10F10R0CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH5587
|
Newark | Res, 10R, 1%, 0.1W, 0805, Thin Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10F10R0CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0060 | Buy Now |
DISTI #
12AH9166
|
Newark | Res, 10R, 1%, 0.1W, 0805, Thin Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10F10R0CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
20AH5587
|
Avnet Americas | Res Thin Film 0805 10 Ohm 1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20AH5587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0500 / $0.1360 | Buy Now |
DISTI #
NTR10F10R0CTRF
|
Avnet Americas | Res Thin Film 0805 10 Ohm 1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10F10R0CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0152 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
NTR10F10R0CTRF
|
IBS Electronics | NTR10F10R0CTRF by NIC Components is an 0805 SMT thin film chip resistor, 10 Ohm, 0.1W, 1 percent tolerance, 25 ppm per degree C temperature coefficient. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0156 / $0.0166 | Buy Now |
Part Details for NTR10F10R0CTRF
NTR10F10R0CTRF CAD Models
NTR10F10R0CTRF Part Data Attributes
|
NTR10F10R0CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10F10R0CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10F10R0CTRF
This table gives cross-reference parts and alternative options found for NTR10F10R0CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10F10R0CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525F100JE4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs TC0525F100JE4E |
PRC0805TTC25W10R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs PRC0805TTC25W10R+-1% |
AR05FBC0100N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs AR05FBC0100N |
CPF0805F10RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTR10F10R0CTRF vs CPF0805F10RE1 |
TC0525F100JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs TC0525F100JT5E |
RN73F2A10R0F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs RN73F2A10R0F |
AR05FBC0100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10F10R0CTRF vs AR05FBC0100 |
AR080510R+-1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | NTR10F10R0CTRF vs AR080510R+-1%TCR25 |
NTRA10F10R0CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10F10R0CTRF vs NTRA10F10R0CTR1KQYF |
CAR080510OHMS1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F10R0CTRF vs CAR080510OHMS1%25PPM |