Part Details for NTR06B2431CTRF by NIC Components Corp
Results Overview of NTR06B2431CTRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06B2431CTRF Information
NTR06B2431CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06B2431CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH3846
|
Newark | Res, 2K43, 0.1%, 0.063W, 0603, Thin Film, Resistance:2.43Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B2431CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0080 | Buy Now |
DISTI #
15AH1098
|
Newark | Res, 2K43, 0.1%, 0.063W, 0603, Thin Film, Resistance:2.43Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B2431CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
16AH3846
|
Avnet Americas | SMD Chip Resistor, 2.43 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 16AH3846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0640 / $0.1760 | Buy Now |
DISTI #
NTR06B2431CTRF
|
Avnet Americas | SMD Chip Resistor, 2.43 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B2431CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0207 | Buy Now |
DISTI #
V72:2272_17638711
|
Arrow Electronics | Res Thin Film 0603 2.43K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 3875 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
88971151
|
Verical | Res Thin Film 0603 2.43K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 3875 |
|
$0.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 10000 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | 8000 |
|
$0.0450 / $0.3000 | Buy Now | |
DISTI #
NTR06B2431CTRF
|
Avnet Abacus | SMD Chip Resistor 243 kOhm 01 63 mW 0603 1608 Metric Thin Film Precision - Tape and Reel (Alt: NTR06B2431CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NTR06B2431CTRF
|
Avnet Asia | SMD Chip Resistor, 2.43 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: NTR06B2431CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0187 / $0.0211 | Buy Now |
Part Details for NTR06B2431CTRF
NTR06B2431CTRF CAD Models
NTR06B2431CTRF Part Data Attributes
|
NTR06B2431CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B2431CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B2431CTRF
This table gives cross-reference parts and alternative options found for NTR06B2431CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B2431CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06A2431CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B2431CTRF vs NTRA06A2431CTRQYF |
NTR06A2431CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs NTR06A2431CTR1KF |
CPF0603A2K43E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTR06B2431CTRF vs CPF0603A2K43E1 |
NTR06B2431CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs NTR06B2431CTR1KF |
AR03BPC3Y2431N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs AR03BPC3Y2431N |
AR03BBC2431 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs AR03BBC2431 |
AR03BBC2431N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs AR03BBC2431N |
TC0325A2431T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs TC0325A2431T4E |
RT0603B243125PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B2431CTRF vs RT0603B243125PPM |
AR03BBC2431 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2430ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTR06B2431CTRF vs AR03BBC2431 |