Part Details for NTR06B1652CTRF by NIC Components Corp
Results Overview of NTR06B1652CTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06B1652CTRF Information
NTR06B1652CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06B1652CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AH7575
|
Newark | Res, 16K5, 0.1%, 0.063W, 0603, Thin Film, Resistance:16.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B1652CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0080 | Buy Now |
DISTI #
14AH8229
|
Newark | Res, 16K5, 0.1%, 0.063W, 0603, Thin Film, Resistance:16.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B1652CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
19AH7575
|
Avnet Americas | SMD Chip Resistor, 16.5 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 19AH7575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0640 / $0.1760 | Buy Now |
DISTI #
NTR06B1652CTRF
|
Avnet Americas | SMD Chip Resistor, 16.5 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1652CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0207 | Buy Now |
DISTI #
NTR06B1652CTRF
|
Avnet Abacus | SMD Chip Resistor 165 kOhm 01 63 mW 0603 1608 Metric Thin Film Precision - Tape and Reel (Alt: NTR06B1652CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NTR06B1652CTRF
|
Avnet Asia | SMD Chip Resistor, 16.5 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: NTR06B1652CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0187 / $0.0211 | Buy Now |
Part Details for NTR06B1652CTRF
NTR06B1652CTRF CAD Models
NTR06B1652CTRF Part Data Attributes
|
NTR06B1652CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B1652CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B1652CTRF
This table gives cross-reference parts and alternative options found for NTR06B1652CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B1652CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73F1JT1652B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs AS73F1JT1652B |
NTRA06A1652CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B1652CTRF vs NTRA06A1652CTRQYF |
RV0603E1652BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B1652CTRF vs RV0603E1652BB |
TFCR0603-16W-E-1652BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 16500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B1652CTRF vs TFCR0603-16W-E-1652BT |
AR03BTRC3Y1652N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs AR03BTRC3Y1652N |
CAR060316.5KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs CAR060316.5KOHMS0.1%25PPM |
RV060325PPM16K50.1%B | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs RV060325PPM16K50.1%B |
AR03BBC1652 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs AR03BBC1652 |
CPF0603B16K5E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NTR06B1652CTRF vs CPF0603B16K5E |
AR03BPC3X1652 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B1652CTRF vs AR03BPC3X1652 |