-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Small Signal MOSFET -20V, -200mA, 3.5Ω, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTNUS3171PZT5G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2724421
|
Farnell | MOSFET, P-CH, -20V, -0.15A, SOT-1123 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 1900 |
|
$0.1136 / $0.3736 | Buy Now |
DISTI #
2724421RL
|
Farnell | MOSFET, P-CH, -20V, -0.15A, SOT-1123 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 1900 |
|
$0.1136 / $0.1674 | Buy Now |
DISTI #
4280992
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.0991 | Buy Now |
DISTI #
4319772
|
Farnell | MOSFET, P-CH, 20V, 0.15A, SOT-1123 RoHS: Compliant Min Qty: 8000 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.0904 / $0.0923 | Buy Now |
DISTI #
NTNUS3171PZT5GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 150MA SOT1123 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
133 In Stock |
|
$0.1953 / $0.5000 | Buy Now |
DISTI #
NTNUS3171PZT5G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.15A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NTNUS3171PZT5G) RoHS: Not Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 43620 Partner Stock |
|
$0.0720 / $0.0735 | Buy Now |
DISTI #
V72:2272_07318371
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.15A 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2102 Container: Cut Strips | Americas - 73 |
|
$0.0780 / $0.0975 | Buy Now |
|
Onlinecomponents.com | Single P-Channel Small Signal MOSFET -20V, -200mA, 3.5Ω RoHS: Compliant |
8000 In Stock |
|
$0.6800 / $0.8400 | Buy Now |
DISTI #
86006135
|
Verical | Trans MOSFET P-CH 20V 0.15A 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 3513 Package Multiple: 1 Date Code: 1801 | Americas - 596869 |
|
$0.0798 / $0.1068 | Buy Now |
DISTI #
86016760
|
Verical | Trans MOSFET P-CH 20V 0.15A 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 3513 Package Multiple: 1 Date Code: 1501 | Americas - 336000 |
|
$0.0798 / $0.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTNUS3171PZT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTNUS3171PZT5G
onsemi
Single P-Channel Small Signal MOSFET -20V, -200mA, 3.5Ω, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
The device has internal ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or container.
Yes, the NTNUS3171PZT5G is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and derating guidelines.
Use a logic analyzer or oscilloscope to monitor the device's input and output signals. Check the power supply voltage, input signal integrity, and output load conditions. Consult the datasheet and application notes for troubleshooting guidelines.