Part Details for NTH0509MC-R by C&D Technologies Inc
Results Overview of NTH0509MC-R by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTH0509MC-R Information
NTH0509MC-R by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NTH0509MC-R
NTH0509MC-R CAD Models
NTH0509MC-R Part Data Attributes
|
NTH0509MC-R
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NTH0509MC-R
C&D Technologies Inc
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-18/12 | |
Pin Count | 18/12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NTH0509MC-R
This table gives cross-reference parts and alternative options found for NTH0509MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH0509MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTH0509MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NTH0509MC-R vs NTH0509MC-R |