Part Details for NTE2643 by NTE Electronics Inc
Results Overview of NTE2643 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE2643 Information
NTE2643 by NTE Electronics Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTE2643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE2643
|
TME | Transistor: NPN, bipolar, RF, 12V, 80mA, 100mW Min Qty: 1 | 44 |
|
$0.5600 / $0.7800 | Buy Now |
Part Details for NTE2643
NTE2643 CAD Models
NTE2643 Part Data Attributes
|
NTE2643
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2643
NTE Electronics Inc
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 5000 MHz |